RS PRO Steel External Circlip, 60mm Shaft Diameter, 57mm Groove Diameter

RS Stock No.: 283-6689Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

60mm

Fits Groove Diameter

57mm

Ring Thickness

5.8mm

Ring Outside Diameter

55.8mm

Material

Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 16.30

€ 3.26 Each (In a Pack of 5) (ex VAT)

€ 19.40

€ 3.879 Each (In a Pack of 5) (inc. VAT)

RS PRO Steel External Circlip, 60mm Shaft Diameter, 57mm Groove Diameter

€ 16.30

€ 3.26 Each (In a Pack of 5) (ex VAT)

€ 19.40

€ 3.879 Each (In a Pack of 5) (inc. VAT)

RS PRO Steel External Circlip, 60mm Shaft Diameter, 57mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

60mm

Fits Groove Diameter

57mm

Ring Thickness

5.8mm

Ring Outside Diameter

55.8mm

Material

Steel

Country of Origin

United Kingdom