E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel External Circlip, 65mm Shaft Diameter, 62mm Groove Diameter

RS Stock No.: 283-6690Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

65mm

Fits Groove Diameter

62mm

Ring Thickness

6.3mm

Ring Outside Diameter

60.8mm

Material

Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 20.75

€ 4.15 Each (In a Pack of 5) (ex VAT)

€ 24.69

€ 4.938 Each (In a Pack of 5) (inc. VAT)

RS PRO Steel External Circlip, 65mm Shaft Diameter, 62mm Groove Diameter

€ 20.75

€ 4.15 Each (In a Pack of 5) (ex VAT)

€ 24.69

€ 4.938 Each (In a Pack of 5) (inc. VAT)

RS PRO Steel External Circlip, 65mm Shaft Diameter, 62mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

65mm

Fits Groove Diameter

62mm

Ring Thickness

6.3mm

Ring Outside Diameter

60.8mm

Material

Steel

Country of Origin

United Kingdom