E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel Eye Bolt, 1/2 in UNC Thread, 23mm Thread Length, 20mm Internal Eye Diameter, 44mm Outer Eye Diameter, 0.5t

RS Stock No.: 124-4835Brand: RS PRO
brand-logo
View all in Eye Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/2 in UNC

Thread Length

23mm

Eye Diameter

20mm

Outer Diameter

44mm

Type

Eye Bolt

Working Load Limit

0.5t

Material

Steel

Shaft Length

23mm

Country of Origin

United Kingdom

Product details

RS PRO Collar Eye Bolts

This Steel Collar Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread.

Features and Benefits

• Self-coloured steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread

Applications

This Steel Collar Eye Bolt is suitable for wide variety of applications such as tensioning wires, securing loads applications.

Note

Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

€ 19.94

€ 19.94 Each (ex VAT)

€ 23.73

€ 23.73 Each (inc. VAT)

RS PRO Steel Eye Bolt, 1/2 in UNC Thread, 23mm Thread Length, 20mm Internal Eye Diameter, 44mm Outer Eye Diameter, 0.5t

€ 19.94

€ 19.94 Each (ex VAT)

€ 23.73

€ 23.73 Each (inc. VAT)

RS PRO Steel Eye Bolt, 1/2 in UNC Thread, 23mm Thread Length, 20mm Internal Eye Diameter, 44mm Outer Eye Diameter, 0.5t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/2 in UNC

Thread Length

23mm

Eye Diameter

20mm

Outer Diameter

44mm

Type

Eye Bolt

Working Load Limit

0.5t

Material

Steel

Shaft Length

23mm

Country of Origin

United Kingdom

Product details

RS PRO Collar Eye Bolts

This Steel Collar Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread.

Features and Benefits

• Self-coloured steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread

Applications

This Steel Collar Eye Bolt is suitable for wide variety of applications such as tensioning wires, securing loads applications.

Note

Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.