RS PRO Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL 4109 1/4
Thread Size
1/4in
Manufacturer Series
23
Connection Type
Threaded
Material
Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
€ 29.25
€ 5.85 Each (In a Pack of 5) (ex VAT)
€ 34.81
€ 6.962 Each (In a Pack of 5) (inc. VAT)
5
€ 29.25
€ 5.85 Each (In a Pack of 5) (ex VAT)
€ 34.81
€ 6.962 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 5.85 | € 29.25 |
25 - 45 | € 5.69 | € 28.45 |
50 - 120 | € 5.66 | € 28.30 |
125+ | € 5.64 | € 28.20 |
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL 4109 1/4
Thread Size
1/4in
Manufacturer Series
23
Connection Type
Threaded
Material
Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Turkey