Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Steel Finger Guard for 180mm Fans, 153mm Hole Spacing, 169.6 x 169.6mm

RS Stock No.: 619-6911Brand: RS PRODistrelec Article No.: 30403337
brand-logo
View all in Finger Guards

Technical Document

Specifications

Brand

RS Pro

Fan Size

180mm

External Dimensions

169.6 x 169.6mm

Material

Steel

Screw Hole Spacing

153mm

Colour

Chrome

External Height

169.6mm

External Width

190.5mm

Distrelec Product Id

30403337

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 10.96

€ 10.96 Each (ex VAT)

€ 13.04

€ 13.04 Each (inc. VAT)

RS PRO Steel Finger Guard for 180mm Fans, 153mm Hole Spacing, 169.6 x 169.6mm

€ 10.96

€ 10.96 Each (ex VAT)

€ 13.04

€ 13.04 Each (inc. VAT)

RS PRO Steel Finger Guard for 180mm Fans, 153mm Hole Spacing, 169.6 x 169.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.96
10 - 24€ 10.75
25 - 49€ 10.57
50+€ 10.47
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fan Size

180mm

External Dimensions

169.6 x 169.6mm

Material

Steel

Screw Hole Spacing

153mm

Colour

Chrome

External Height

169.6mm

External Width

190.5mm

Distrelec Product Id

30403337

Country of Origin

China

You may be interested in