E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel Galvanised Door Bolt

RS Stock No.: 254-9960Brand: RS PRO
brand-logo
View all in Door Bolts

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Galvanised

Padlockable

No

Length

304mm

Length

12in

Country of Origin

India

Stock information temporarily unavailable.

€ 24.75

€ 24.75 Each (ex VAT)

€ 29.45

€ 29.45 Each (inc. VAT)

RS PRO Steel Galvanised Door Bolt

€ 24.75

€ 24.75 Each (ex VAT)

€ 29.45

€ 29.45 Each (inc. VAT)

RS PRO Steel Galvanised Door Bolt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.75
5 - 9€ 24.62
10 - 24€ 22.97
25+€ 21.98

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Galvanised

Padlockable

No

Length

304mm

Length

12in

Country of Origin

India