E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel Gas Struts, with Ball & Socket Joint, 750.0mm Extended Length, 300.0mm Stroke Length

RS Stock No.: 268-7091Brand: RS PRO
brand-logo
View all in Gas Struts

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

Full Extension Lock Only

Manufacturer k.i.m.

RS PRO

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

750.0mm

Stroke Length

300.0mm

Country of Origin

China

Stock information temporarily unavailable.

€ 215.14

€ 215.14 Each (ex VAT)

€ 256.02

€ 256.02 Each (inc. VAT)

RS PRO Steel Gas Struts, with Ball & Socket Joint, 750.0mm Extended Length, 300.0mm Stroke Length

€ 215.14

€ 215.14 Each (ex VAT)

€ 256.02

€ 256.02 Each (inc. VAT)

RS PRO Steel Gas Struts, with Ball & Socket Joint, 750.0mm Extended Length, 300.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

Full Extension Lock Only

Manufacturer k.i.m.

RS PRO

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

750.0mm

Stroke Length

300.0mm

Country of Origin

China