Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Hex Socket Cap Screw, 10/32 x 3/4in

RS Stock No.: 245-4382Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

10/32

Length

3/4in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

10/32in

Stock information temporarily unavailable.

€ 18.00

€ 0.18 Each (In a Pack of 100) (ex VAT)

€ 21.42

€ 0.214 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 10/32 x 3/4in

€ 18.00

€ 0.18 Each (In a Pack of 100) (ex VAT)

€ 21.42

€ 0.214 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 10/32 x 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

10/32

Length

3/4in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

10/32in