Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Hex Socket Cap Screw, 4/40 x 3/8in

RS Stock No.: 245-4329Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

4/40

Length

3/8in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

4/40in

Stock information temporarily unavailable.

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 4/40 x 3/8in

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 4/40 x 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

4/40

Length

3/8in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

4/40in