E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel Hex Socket Cap Screw, 4/40 x 5/16in

RS Stock No.: 245-4637Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

4/40

Length

5/16in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

4/40in

Stock information temporarily unavailable.

€ 29.00

€ 0.29 Each (In a Pack of 100) (ex VAT)

€ 34.51

€ 0.345 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 4/40 x 5/16in

€ 29.00

€ 0.29 Each (In a Pack of 100) (ex VAT)

€ 34.51

€ 0.345 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 4/40 x 5/16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

4/40

Length

5/16in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

4/40in