RS PRO Steel Hex Socket Cap Screw, 5/16-18 x 3in
RS Stock No.: 245-4612Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
5/16-18
Length
3in
Head Shape
Hex Socket Cap
Material
Steel
Thread Pitch
5/16-18in
Stock information temporarily unavailable.
€ 69.00
€ 1.38 Each (In a Pack of 50) (ex VAT)
€ 82.11
€ 1.642 Each (In a Pack of 50) (inc. VAT)
RS PRO Steel Hex Socket Cap Screw, 5/16-18 x 3in
50
€ 69.00
€ 1.38 Each (In a Pack of 50) (ex VAT)
€ 82.11
€ 1.642 Each (In a Pack of 50) (inc. VAT)
RS PRO Steel Hex Socket Cap Screw, 5/16-18 x 3in
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
5/16-18
Length
3in
Head Shape
Hex Socket Cap
Material
Steel
Thread Pitch
5/16-18in