RS PRO Steel M16 x 2 Clevis, 83mm x 32mm

Technical Document
Specifications
Brand
RS ProRod Connection Thread
M16 x 2
Overall Length
83mm
Overall Width
32mm
Material
Steel
Finish
Zinc
Country of Origin
Italy
Product details
Short Clevis
DIN 71752
Clevis - Steel to BS970 PE 1 1983 220 MO7
Spring Clip - Steel to BS970 PE 5 1972 270 A72
Zinc plated

€ 22.81
€ 22.81 Each (ex VAT)
€ 27.14
€ 27.14 Each (inc. VAT)
1
€ 22.81
€ 22.81 Each (ex VAT)
€ 27.14
€ 27.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
RS ProRod Connection Thread
M16 x 2
Overall Length
83mm
Overall Width
32mm
Material
Steel
Finish
Zinc
Country of Origin
Italy
Product details
Short Clevis
DIN 71752
Clevis - Steel to BS970 PE 1 1983 220 MO7
Spring Clip - Steel to BS970 PE 5 1972 270 A72
Zinc plated
