RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/2in

Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/2in
Thread Size Imperial
#10-24
Material
Steel
Imperial or Metric
Imperial
Stainless Steel Type
Mild
Finish
Zinc Plated
€ 91.00
€ 0.91 Each (In a Pack of 100) (ex VAT)
€ 108.29
€ 1.083 Each (In a Pack of 100) (inc. VAT)
100
€ 91.00
€ 0.91 Each (In a Pack of 100) (ex VAT)
€ 108.29
€ 1.083 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/2in
Thread Size Imperial
#10-24
Material
Steel
Imperial or Metric
Imperial
Stainless Steel Type
Mild
Finish
Zinc Plated