Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Tool Box, 700 x 380 x 700mm

RS Stock No.: 773-9373Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

Tool Box

Length

700mm

Width

380mm

Height

700mm

Dimensions

700 x 380 x 700mm

Lock Type

Hasp and Staple

Tray Type

Removable

Weight

18.0kg

Country of Origin

Slovenia

You may be interested in
Bott Steel Tool Box, 690 x 360 x 690mm
€ 428.91Each (ex VAT)
Bott Steel Tool Chest
€ 563.50Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Tool Box, 700 x 380 x 700mm

P.O.A.

RS PRO Steel Tool Box, 700 x 380 x 700mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bott Steel Tool Box, 690 x 360 x 690mm
€ 428.91Each (ex VAT)
Bott Steel Tool Chest
€ 563.50Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

Tool Box

Length

700mm

Width

380mm

Height

700mm

Dimensions

700 x 380 x 700mm

Lock Type

Hasp and Staple

Tray Type

Removable

Weight

18.0kg

Country of Origin

Slovenia

You may be interested in
Bott Steel Tool Box, 690 x 360 x 690mm
€ 428.91Each (ex VAT)
Bott Steel Tool Chest
€ 563.50Each (ex VAT)