RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 107mm x 35mm
RS Stock No.: 248-1130Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCompatibility
Top Hat
Length
107mm
Width
35mm
DIN Rail Type
Unperforated
External Dimensions
81 x 120 x 122mm
Material
Steel
Country of Origin
India
Stock information temporarily unavailable.
€ 2.40
€ 2.40 Each (ex VAT)
€ 2.86
€ 2.86 Each (inc. VAT)
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 107mm x 35mm
1
€ 2.40
€ 2.40 Each (ex VAT)
€ 2.86
€ 2.86 Each (inc. VAT)
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 107mm x 35mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCompatibility
Top Hat
Length
107mm
Width
35mm
DIN Rail Type
Unperforated
External Dimensions
81 x 120 x 122mm
Material
Steel
Country of Origin
India