E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stopping Plug, 14.3mm Hole Diameter, Nylon 66, 16.7mm Diameter, Unthreaded

RS Stock No.: 269-1847Brand: RS PRO
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

RS Pro

Hole Diameter

14.3mm

Material

Nylon 66

Plug Type

Stopping

Diameter

16.7mm

Threaded/Unthreaded

Unthreaded

Colour

Black

Standards Met

UL 94V-2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Black Nylon Blanking Plug

These RS PRO blanking plugs also sometimes referred to as hole plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off unnecessary holes in a wall or a panel. They can be widely used across a number of industries.

These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.

RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.

Features and Benefits

• Plugs available in black plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• UL 94V-2 standards met

Applications

These unthreaded plastic blanking plugs can be used in a variety of different applications such as:-

• Automotive
• Domestic
• Industrial
• Commercial

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

€ 31.92

€ 31.92 1 Bag of 250 (ex VAT)

€ 37.98

€ 37.98 1 Bag of 250 (inc. VAT)

RS PRO Stopping Plug, 14.3mm Hole Diameter, Nylon 66, 16.7mm Diameter, Unthreaded

€ 31.92

€ 31.92 1 Bag of 250 (ex VAT)

€ 37.98

€ 37.98 1 Bag of 250 (inc. VAT)

RS PRO Stopping Plug, 14.3mm Hole Diameter, Nylon 66, 16.7mm Diameter, Unthreaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 31.92
6 - 9€ 30.59
10 - 19€ 30.23
20+€ 30.12

Technical Document

Specifications

Brand

RS Pro

Hole Diameter

14.3mm

Material

Nylon 66

Plug Type

Stopping

Diameter

16.7mm

Threaded/Unthreaded

Unthreaded

Colour

Black

Standards Met

UL 94V-2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Black Nylon Blanking Plug

These RS PRO blanking plugs also sometimes referred to as hole plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off unnecessary holes in a wall or a panel. They can be widely used across a number of industries.

These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.

RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.

Features and Benefits

• Plugs available in black plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• UL 94V-2 standards met

Applications

These unthreaded plastic blanking plugs can be used in a variety of different applications such as:-

• Automotive
• Domestic
• Industrial
• Commercial

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.