E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stopping Plug, M20, Glass Filled Nylon 66, 25mm Diameter, Threaded

RS Stock No.: 809-100Brand: RS PRO
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Material

Glass Filled Nylon 66

Plug Type

Stopping

Diameter

25mm

Threaded/Unthreaded

Threaded

Colour

Black

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Stopping Plug, M20, Glass Filled Nylon 66, 25mm Diameter, Threaded

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Stopping Plug, M20, Glass Filled Nylon 66, 25mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Material

Glass Filled Nylon 66

Plug Type

Stopping

Diameter

25mm

Threaded/Unthreaded

Threaded

Colour

Black

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

You may be interested in