Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Straight Female 3 way M8 to Straight Male 3 way M8 Actuator/Sensor Cable, 3m

RS Stock No.: 283-4943Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Length

3m

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Connector 2

M8

Connector 2 Gender

Male

Country of Origin

India

Stock information temporarily unavailable.

€ 9.48

€ 9.48 Each (ex VAT)

€ 11.28

€ 11.28 Each (inc. VAT)

RS PRO Straight Female 3 way M8 to Straight Male 3 way M8 Actuator/Sensor Cable, 3m

€ 9.48

€ 9.48 Each (ex VAT)

€ 11.28

€ 11.28 Each (inc. VAT)

RS PRO Straight Female 3 way M8 to Straight Male 3 way M8 Actuator/Sensor Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.48
5 - 9€ 9.24
10+€ 8.93

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Length

3m

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Connector 2

M8

Connector 2 Gender

Male

Country of Origin

India