E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Straight Female 4 way M12 to Actuator/Sensor Cable, 1m

RS Stock No.: 283-4880Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

1m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Country of Origin

India

Stock information temporarily unavailable.

€ 9.03

€ 9.03 Each (ex VAT)

€ 10.75

€ 10.75 Each (inc. VAT)

RS PRO Straight Female 4 way M12 to Actuator/Sensor Cable, 1m

€ 9.03

€ 9.03 Each (ex VAT)

€ 10.75

€ 10.75 Each (inc. VAT)

RS PRO Straight Female 4 way M12 to Actuator/Sensor Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.03
5 - 9€ 8.88
10+€ 8.67

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

1m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Country of Origin

India