Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
1m
Voltage Rating
250 V
Current Rating
6A
Sheath Colour
Blue
Standards Met
ENEC
Cross Sectional Area
0.75mm²
Outer Sheath Material
PVC
Distrelec Product Id
30402664
Country of Origin
China
€ 13.10
€ 13.10 Each (ex VAT)
€ 15.59
€ 15.59 Each (inc. VAT)
1
€ 13.10
€ 13.10 Each (ex VAT)
€ 15.59
€ 15.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 13.10 |
10 - 24 | € 12.37 |
25+ | € 11.88 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
1m
Voltage Rating
250 V
Current Rating
6A
Sheath Colour
Blue
Standards Met
ENEC
Cross Sectional Area
0.75mm²
Outer Sheath Material
PVC
Distrelec Product Id
30402664
Country of Origin
China