E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 2.5m

RS Stock No.: 137-3358Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

2.5m

Voltage Rating

250 V

Current Rating

16A

Sheath Colour

Black

Standards Met

ENEC

Cross Sectional Area

1.5mm²

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

€ 39.70

€ 39.70 Each (ex VAT)

€ 47.24

€ 47.24 Each (inc. VAT)

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 2.5m

€ 39.70

€ 39.70 Each (ex VAT)

€ 47.24

€ 47.24 Each (inc. VAT)

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 2.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 39.70
10 - 24€ 37.43
25+€ 35.92

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

2.5m

Voltage Rating

250 V

Current Rating

16A

Sheath Colour

Black

Standards Met

ENEC

Cross Sectional Area

1.5mm²

Outer Sheath Material

PVC

Country of Origin

China