Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO , Straight , Male Gold , Copper Alloy , Backplane Connector Contact

RS Stock No.: 301-6878Brand: RS PRO
brand-logo
View all in Backplane Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Series

DIN 41612

For Use With

DIN41612 Type M Male Connector

Orientation

Straight

Gender

Male

Contact Plating

Gold

Maximum Contact Resistance

1mΩ

Contact Material

Copper Alloy

Current Rating

20A

Mounting Type

Cable Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

DIN41612 - Mixed Contact Range

You may be interested in
Molex FCT , Male , Backplane Connector Contact
P.O.A.Each (In a Box of 100) (ex VAT)
Molex FCT , Male , Backplane Connector Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 1.93

€ 1.93 Each (ex VAT)

€ 2.30

€ 2.30 Each (inc. VAT)

RS PRO , Straight , Male Gold , Copper Alloy , Backplane Connector Contact

€ 1.93

€ 1.93 Each (ex VAT)

€ 2.30

€ 2.30 Each (inc. VAT)

RS PRO , Straight , Male Gold , Copper Alloy , Backplane Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Molex FCT , Male , Backplane Connector Contact
P.O.A.Each (In a Box of 100) (ex VAT)
Molex FCT , Male , Backplane Connector Contact
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Series

DIN 41612

For Use With

DIN41612 Type M Male Connector

Orientation

Straight

Gender

Male

Contact Plating

Gold

Maximum Contact Resistance

1mΩ

Contact Material

Copper Alloy

Current Rating

20A

Mounting Type

Cable Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

DIN41612 - Mixed Contact Range

You may be interested in
Molex FCT , Male , Backplane Connector Contact
P.O.A.Each (In a Box of 100) (ex VAT)
Molex FCT , Male , Backplane Connector Contact
P.O.A.Each (In a Pack of 5) (ex VAT)