Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Straight, Panel Mount, Socket- Single Port Type A 2.0 IP40 USB Connector

RS Stock No.: 203-5614Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

Cable

USB Version

2.0

Body Orientation

Straight

IP Rating

IP40

Number of Ports

1

Series

Feedthrough

Series Number

30208

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 9.87

€ 9.87 Each (ex VAT)

€ 11.75

€ 11.75 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type A 2.0 IP40 USB Connector

€ 9.87

€ 9.87 Each (ex VAT)

€ 11.75

€ 11.75 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type A 2.0 IP40 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.87
10 - 49€ 9.61
50+€ 8.95

Technical Document

Specifications

Brand

RS Pro

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

Cable

USB Version

2.0

Body Orientation

Straight

IP Rating

IP40

Number of Ports

1

Series

Feedthrough

Series Number

30208

Country of Origin

United Kingdom