RS PRO Straight Shank Reamer Bit, 13.75 → 15.25mm Diameter, 150 mm Overall

Technical Document
Specifications
Brand
RS ProShank Type
Straight
Diameter
13.75 → 15.25mm
Overall Length
150 mm
Number Of Flutes
6
Material
HSS
Product details
Adjustable Reamers
Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.
€ 144.30
€ 144.30 Each (ex VAT)
€ 171.72
€ 171.72 Each (inc. VAT)
1
€ 144.30
€ 144.30 Each (ex VAT)
€ 171.72
€ 171.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Straight
Diameter
13.75 → 15.25mm
Overall Length
150 mm
Number Of Flutes
6
Material
HSS
Product details
Adjustable Reamers
Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.