RS PRO Straight Threaded Adaptor, R 1/4 to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 916-0726Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

R 1/4

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Maximum Operating Pressure

10 bar

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 4.11

Each (In a Pack of 10) (ex VAT)

€ 4.891

Each (In a Pack of 10) (inc. VAT)

RS PRO Straight Threaded Adaptor, R 1/4 to Push In 10 mm, Threaded-to-Tube Connection Style

€ 4.11

Each (In a Pack of 10) (ex VAT)

€ 4.891

Each (In a Pack of 10) (inc. VAT)

RS PRO Straight Threaded Adaptor, R 1/4 to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connector A

R 1/4

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Maximum Operating Pressure

10 bar

Country of Origin

Taiwan, Province Of China