E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 625-7268Brand: RS PRO
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

IDC

Contact Plating

Gold

Contact Material

Copper

Current Rating

1A

Gender

Male

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 5.27

€ 5.27 Each (ex VAT)

€ 6.27

€ 6.27 Each (inc. VAT)

RS PRO Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

€ 5.27

€ 5.27 Each (ex VAT)

€ 6.27

€ 6.27 Each (inc. VAT)

RS PRO Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 5.27
25 - 74€ 4.54
75 - 199€ 4.33
200+€ 3.73

Technical Document

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

IDC

Contact Plating

Gold

Contact Material

Copper

Current Rating

1A

Gender

Male

Country of Origin

Taiwan, Province Of China