E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 144-2644Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Tube Connection A - Tube Size

4mm

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Body Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Tube Connection B - Type

Push In

Connector A

Push In 4 mm

Connection Style

Tube-to-Tube

Connector B

Push In 8 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 16.73

€ 16.73 1 Bag of 10 (ex VAT)

€ 19.91

€ 19.91 1 Bag of 10 (inc. VAT)

RS PRO Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style

€ 16.73

€ 16.73 1 Bag of 10 (ex VAT)

€ 19.91

€ 19.91 1 Bag of 10 (inc. VAT)

RS PRO Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Tube Connection A - Tube Size

4mm

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Body Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Tube Connection B - Type

Push In

Connector A

Push In 4 mm

Connection Style

Tube-to-Tube

Connector B

Push In 8 mm

Country of Origin

Taiwan, Province Of China