Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Surface Mount Multi Tone Alarm Sounder, 24 V dc, 112dB at 1 m, IP66, AC/DC, 32-Tone

RS Stock No.: 286-4197Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

IP Rating

IP66

Decibels at 1 Metre

112dB

Current Type

AC/DC

Number Of Tones

32

Mounting Style

Surface Mount

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 255.26

€ 255.26 Each (ex VAT)

€ 303.76

€ 303.76 Each (inc. VAT)

RS PRO Surface Mount Multi Tone Alarm Sounder, 24 V dc, 112dB at 1 m, IP66, AC/DC, 32-Tone

€ 255.26

€ 255.26 Each (ex VAT)

€ 303.76

€ 303.76 Each (inc. VAT)

RS PRO Surface Mount Multi Tone Alarm Sounder, 24 V dc, 112dB at 1 m, IP66, AC/DC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

IP Rating

IP66

Decibels at 1 Metre

112dB

Current Type

AC/DC

Number Of Tones

32

Mounting Style

Surface Mount

Country of Origin

United Kingdom