RS PRO Surface Mount Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

RS Stock No.: 234-8861Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

For Use With

Detecting the Position of the Liquid Level

Device Type

Float

Mounting Type

Surface Mount

Switch Output

NO

Body Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Maximum Pressure

0.1bar

Gasket Material

Polyphenylene Sulfide

Current Rating

0.5

Interface

Cable

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

€ 37.17

€ 37.17 Each (ex VAT)

€ 44.23

€ 44.23 Each (inc. VAT)

RS PRO Surface Mount Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

€ 37.17

€ 37.17 Each (ex VAT)

€ 44.23

€ 44.23 Each (inc. VAT)

RS PRO Surface Mount Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Detecting the Position of the Liquid Level

Device Type

Float

Mounting Type

Surface Mount

Switch Output

NO

Body Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Maximum Pressure

0.1bar

Gasket Material

Polyphenylene Sulfide

Current Rating

0.5

Interface

Cable

Standards Met

CE

Country of Origin

China