E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Switched Mode DIN Rail Power Supply, 187 → 264 V ac / 250 → 375V dc ac, dc Input, 23 → 28V

RS Stock No.: 192-7579Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Series

Compact

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

187 → 264 V ac / 250 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

23 → 28V dc

Output Current

20A

Power Rating

480W

Dimensions

73 x 140 x 149mm

Width

73mm

Depth

149mm

Height

140mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

91%

Ripple And Noise

<50 mV pp

MTBF

500000h

Load Regulation

47 → 63 Hz

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Switched Mode DIN Rail Power Supply, 187 → 264 V ac / 250 → 375V dc ac, dc Input, 23 → 28V

P.O.A.

RS PRO Switched Mode DIN Rail Power Supply, 187 → 264 V ac / 250 → 375V dc ac, dc Input, 23 → 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

Compact

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

187 → 264 V ac / 250 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

23 → 28V dc

Output Current

20A

Power Rating

480W

Dimensions

73 x 140 x 149mm

Width

73mm

Depth

149mm

Height

140mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

91%

Ripple And Noise

<50 mV pp

MTBF

500000h

Load Regulation

47 → 63 Hz

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China