RS PRO Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 520 → 725V dc ac, dc Input, 23 → 28V

RS Stock No.: 192-7577Brand: RS PRODistrelec Article No.: 30404186
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Series

Compact

Type

Switched Mode

Electrical Phase

3 Phase

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

340 → 550 V ac / 520 → 725V dc

AC or DC Output Voltage

dc

Output Voltage

23 → 28V dc

Output Current

40A

Power Rating

960W

Dimensions

80 x 127 x 147.5mm

Depth

137.5mm

Height

127mm

Width

80mm

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

92.5%

Mounting Type

DIN Rail Mount

MTBF

500000h

Ripple And Noise

<100 mV pp

Load Regulation

1%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 623.16

€ 623.16 Each (ex VAT)

€ 741.56

€ 741.56 Each (inc. VAT)

RS PRO Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 520 → 725V dc ac, dc Input, 23 → 28V

€ 623.16

€ 623.16 Each (ex VAT)

€ 741.56

€ 741.56 Each (inc. VAT)

RS PRO Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 520 → 725V dc ac, dc Input, 23 → 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

Compact

Type

Switched Mode

Electrical Phase

3 Phase

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

340 → 550 V ac / 520 → 725V dc

AC or DC Output Voltage

dc

Output Voltage

23 → 28V dc

Output Current

40A

Power Rating

960W

Dimensions

80 x 127 x 147.5mm

Depth

137.5mm

Height

127mm

Width

80mm

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

92.5%

Mounting Type

DIN Rail Mount

MTBF

500000h

Ripple And Noise

<100 mV pp

Load Regulation

1%

Country of Origin

Taiwan, Province Of China

You may be interested in