Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Switched Mode DIN Rail Power Supply, 90 → 132 V ac / 187 → 264 V ac / 270 → 345V dc ac, dc

RS Stock No.: 192-7575Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Series

Compact

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 132 V ac / 187 → 264 V ac / 270 → 345V dc

AC or DC Output Voltage

dc

Output Voltage

23 → 28V dc

Output Current

10A

Power Rating

240W

Dimensions

63 x 140 x 139mm

Height

140mm

Width

63mm

Depth

139mm

Load Regulation

1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

87%

Ripple And Noise

<100 mV pp

Mounting Type

DIN Rail Mount

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 205.33

€ 205.33 Each (ex VAT)

€ 244.34

€ 244.34 Each (inc. VAT)

RS PRO Switched Mode DIN Rail Power Supply, 90 → 132 V ac / 187 → 264 V ac / 270 → 345V dc ac, dc

€ 205.33

€ 205.33 Each (ex VAT)

€ 244.34

€ 244.34 Each (inc. VAT)

RS PRO Switched Mode DIN Rail Power Supply, 90 → 132 V ac / 187 → 264 V ac / 270 → 345V dc ac, dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

Compact

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 132 V ac / 187 → 264 V ac / 270 → 345V dc

AC or DC Output Voltage

dc

Output Voltage

23 → 28V dc

Output Current

10A

Power Rating

240W

Dimensions

63 x 140 x 139mm

Height

140mm

Width

63mm

Depth

139mm

Load Regulation

1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

87%

Ripple And Noise

<100 mV pp

Mounting Type

DIN Rail Mount

Country of Origin

Taiwan, Province Of China