Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Switching Power Supply, 0 → 150V, 10A, 1-Output, 1.5kW

RS Stock No.: 252-1599Brand: RS PRODistrelec Article No.: 30421046
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Model Number

PSU 150-10

Number of Outputs

1

Rack Units

1 U

Output Voltage

0 → 150V

Output Current

10A

Power Rating

1.5kW

Bench Power Supply Type

Programmable DC Power Supply

Type

Analogue, Digital

Minimum Temperature

0°C

Maximum Temperature

50°C

Distrelec Product Id

30421046

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 3,707.20

€ 3,707.20 Each (ex VAT)

€ 4,411.57

€ 4,411.57 Each (inc. VAT)

RS PRO Switching Power Supply, 0 → 150V, 10A, 1-Output, 1.5kW

Calibration type

€ 3,707.20

€ 3,707.20 Each (ex VAT)

€ 4,411.57

€ 4,411.57 Each (inc. VAT)

RS PRO Switching Power Supply, 0 → 150V, 10A, 1-Output, 1.5kW
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

PSU 150-10

Number of Outputs

1

Rack Units

1 U

Output Voltage

0 → 150V

Output Current

10A

Power Rating

1.5kW

Bench Power Supply Type

Programmable DC Power Supply

Type

Analogue, Digital

Minimum Temperature

0°C

Maximum Temperature

50°C

Distrelec Product Id

30421046

Country of Origin

Taiwan, Province Of China