E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Switching Power Supply, 12V dc, 20A, 240W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 161-8225Brand: RS PRODistrelec Article No.: 30406869
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

20A

Power Rating

240W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Distrelec Product Id

30406869

Country of Origin

China

Stock information temporarily unavailable.

€ 139.55

€ 139.55 Each (ex VAT)

€ 166.06

€ 166.06 Each (inc. VAT)

RS PRO Switching Power Supply, 12V dc, 20A, 240W, 1 Output, 85 → 264V ac Input Voltage

€ 139.55

€ 139.55 Each (ex VAT)

€ 166.06

€ 166.06 Each (inc. VAT)

RS PRO Switching Power Supply, 12V dc, 20A, 240W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 139.55
5 - 9€ 137.46
10 - 24€ 135.21
25+€ 132.84

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

20A

Power Rating

240W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Distrelec Product Id

30406869

Country of Origin

China