RS PRO Switching Power Supply, 24V dc, 1.25A, 30W, 1 Output, 85 → 265V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
89mm
Width
63.5mm
Medical Approved
Yes
Depth
25mm
Minimum Temperature
-40°C
Weight
250g
Maximum Temperature
+71°C
Country of Origin
China
Product details
RS 30W and 40W Single Output AC-DC Encapsulated PCB Mount Power Supply
30W and 40W single output AC-DC encapsulated PCB mount power supplies with universal input and a high efficiency of up to 86% (30W) and 87% (40W) These PCB mount AC-DC power modules have an internal input filter, short circuit protection and are enclosed in a plastic case with an epoxy potting material.
Universal input
Efficiency of up to 86%
Short circuit protection
Internal input filter
EMC Compliance: EN 55022 Class B
Harmonic current compliance: EN 61000-3-2
Approvals
UL, cUL, TUV
Standards
UL 60950-1, UL 60601-1 Recognized, TUV EN 60950-1, TUV EN 60601-1, CE
€ 73.69
€ 73.69 Each (ex VAT)
€ 87.69
€ 87.69 Each (inc. VAT)
Standard
1
€ 73.69
€ 73.69 Each (ex VAT)
€ 87.69
€ 87.69 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
89mm
Width
63.5mm
Medical Approved
Yes
Depth
25mm
Minimum Temperature
-40°C
Weight
250g
Maximum Temperature
+71°C
Country of Origin
China
Product details
RS 30W and 40W Single Output AC-DC Encapsulated PCB Mount Power Supply
30W and 40W single output AC-DC encapsulated PCB mount power supplies with universal input and a high efficiency of up to 86% (30W) and 87% (40W) These PCB mount AC-DC power modules have an internal input filter, short circuit protection and are enclosed in a plastic case with an epoxy potting material.
Universal input
Efficiency of up to 86%
Short circuit protection
Internal input filter
EMC Compliance: EN 55022 Class B
Harmonic current compliance: EN 61000-3-2
Approvals
UL, cUL, TUV
Standards
UL 60950-1, UL 60601-1 Recognized, TUV EN 60950-1, TUV EN 60601-1, CE