RS PRO Switching Power Supply, 24V dc, 27A, 799W, 1 Output, 90 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
27A
Power Rating
799W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
226mm
Width
116.5mm
Depth
41mm
Efficiency
88%
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Country of Origin
China
€ 392.62
€ 392.62 Each (ex VAT)
€ 467.22
€ 467.22 Each (inc. VAT)
1
€ 392.62
€ 392.62 Each (ex VAT)
€ 467.22
€ 467.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 392.62 |
5 - 9 | € 386.69 |
10 - 24 | € 380.40 |
25+ | € 373.77 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
27A
Power Rating
799W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
226mm
Width
116.5mm
Depth
41mm
Efficiency
88%
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Country of Origin
China