RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
40mm
Load Capacity
40kg
Mounting Type
Threaded Stem
Includes Brake
No
Overall Height
50mm
Wheel Width
38mm
Rotation
Swivel
Tyre Material
Nylon
Features
Twin Wheel
Weight Class
Light Duty
Hub Material
Nylon
Rotation
Swivel
Hub Material
Nylon
Hub Material
Nylon
€ 11.68
€ 2.92 Each (In a Pack of 4) (ex VAT)
€ 13.90
€ 3.475 Each (In a Pack of 4) (inc. VAT)
4
€ 11.68
€ 2.92 Each (In a Pack of 4) (ex VAT)
€ 13.90
€ 3.475 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | € 2.92 | € 11.68 |
20 - 36 | € 2.90 | € 11.60 |
40 - 96 | € 2.90 | € 11.60 |
100+ | € 2.87 | € 11.48 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
40mm
Load Capacity
40kg
Mounting Type
Threaded Stem
Includes Brake
No
Overall Height
50mm
Wheel Width
38mm
Rotation
Swivel
Tyre Material
Nylon
Features
Twin Wheel
Weight Class
Light Duty
Hub Material
Nylon
Rotation
Swivel
Hub Material
Nylon
Hub Material
Nylon