E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel

RS Stock No.: 201-2897Brand: RS PRODistrelec Article No.: 30406924
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

40mm

Load Capacity

40kg

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

46mm

Wheel Width

38mm

Rotation

Swivel

Tyre Material

Nylon

Weight Class

Light Duty

Hub Material

Nylon

Distrelec Product Id

30406924

Hub Material

Nylon

Country of Origin

United Kingdom

Product details

TW Series Furniture Castors

Semi-circular wheel cover
Black finish

You may be interested in
RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel
€ 3.475Each (In a Pack of 4) (ex VAT)
RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
€ 6.271Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

€ 19.44

€ 4.86 Each (In a Pack of 4) (ex VAT)

€ 23.13

€ 5.783 Each (In a Pack of 4) (inc. VAT)

RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel

€ 19.44

€ 4.86 Each (In a Pack of 4) (ex VAT)

€ 23.13

€ 5.783 Each (In a Pack of 4) (inc. VAT)

RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16€ 4.86€ 19.44
20 - 36€ 4.83€ 19.32
40 - 96€ 4.80€ 19.20
100+€ 4.78€ 19.12
You may be interested in
RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel
€ 3.475Each (In a Pack of 4) (ex VAT)
RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
€ 6.271Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

40mm

Load Capacity

40kg

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

46mm

Wheel Width

38mm

Rotation

Swivel

Tyre Material

Nylon

Weight Class

Light Duty

Hub Material

Nylon

Distrelec Product Id

30406924

Hub Material

Nylon

Country of Origin

United Kingdom

Product details

TW Series Furniture Castors

Semi-circular wheel cover
Black finish

You may be interested in
RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel
€ 3.475Each (In a Pack of 4) (ex VAT)
RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
€ 6.271Each (In a Pack of 4) (ex VAT)