RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
50mm
Load Capacity
50kg
Mounting Type
Threaded Stem
Includes Brake
No
Overall Height
54mm
Wheel Width
39mm
Rotation
Swivel
Tyre Material
Nylon
Features
Twin Wheel
Weight Class
Light Duty
Hub Material
Nylon
Hub Material
Nylon
Country of Origin
United Kingdom
Product details
TW Series Furniture Castors
Semi-circular wheel cover
Black finish
€ 18.80
€ 4.70 Each (In a Pack of 4) (ex VAT)
€ 22.37
€ 5.593 Each (In a Pack of 4) (inc. VAT)
4
€ 18.80
€ 4.70 Each (In a Pack of 4) (ex VAT)
€ 22.37
€ 5.593 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | € 4.70 | € 18.80 |
20 - 36 | € 4.67 | € 18.68 |
40 - 96 | € 4.65 | € 18.60 |
100+ | € 4.62 | € 18.48 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
50mm
Load Capacity
50kg
Mounting Type
Threaded Stem
Includes Brake
No
Overall Height
54mm
Wheel Width
39mm
Rotation
Swivel
Tyre Material
Nylon
Features
Twin Wheel
Weight Class
Light Duty
Hub Material
Nylon
Hub Material
Nylon
Country of Origin
United Kingdom
Product details
TW Series Furniture Castors
Semi-circular wheel cover
Black finish