Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO T-Handle Tap Wrench Tap Wrench Steel 1/4 To 3/8

RS Stock No.: 230-0114Brand: RS PRO
brand-logo
View all in Tap & Die Wrenches

Technical Document

Specifications

Brand

RS Pro

Type

T-Handle Tap Wrench

Thread Size

1/4 To 3/8

Material

Steel

Finish

Chrome

Country of Origin

India

Stock information temporarily unavailable.

€ 60.14

€ 60.14 Each (ex VAT)

€ 71.57

€ 71.57 Each (inc. VAT)

RS PRO T-Handle Tap Wrench Tap Wrench Steel 1/4 To 3/8

€ 60.14

€ 60.14 Each (ex VAT)

€ 71.57

€ 71.57 Each (inc. VAT)

RS PRO T-Handle Tap Wrench Tap Wrench Steel 1/4 To 3/8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

T-Handle Tap Wrench

Thread Size

1/4 To 3/8

Material

Steel

Finish

Chrome

Country of Origin

India