RS PRO T-Handle Tap Wrench Tap Wrench Steel M1.5 → M4

RS Stock No.: 230-0112Brand: RS PRO
brand-logo
View all in Tap & Die Wrenches

Technical Document

Specifications

Brand

RS Pro

Type

T-Handle Tap Wrench

Thread Size

M1.5 to M4

Thread Size

M1.5 → M4

Material

Steel

Finish

Chrome

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

€ 16.50

€ 16.50 Each (ex VAT)

€ 19.64

€ 19.64 Each (inc. VAT)

RS PRO T-Handle Tap Wrench Tap Wrench Steel M1.5 → M4

€ 16.50

€ 16.50 Each (ex VAT)

€ 19.64

€ 19.64 Each (inc. VAT)

RS PRO T-Handle Tap Wrench Tap Wrench Steel M1.5 → M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

T-Handle Tap Wrench

Thread Size

M1.5 to M4

Thread Size

M1.5 → M4

Material

Steel

Finish

Chrome

Country of Origin

India

You may be interested in