RS PRO T-Matic Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5682Brand: RS PRODistrelec Article No.: 30407190
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Matic Connector

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30407190

Country of Origin

Germany

Product details

Screw connector (T-Matic)

These T-Matic Connectors are for connecting two aluminium profiles. These connectors can be assembled without machining. These are designed to be used with RS structural profiles. T-Matic connectors are also compatible with the Item range of profiles.

Zinc plated steel

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

€ 125.87

€ 125.87 1 Bag of 10 (ex VAT)

€ 149.79

€ 149.79 1 Bag of 10 (inc. VAT)

RS PRO T-Matic Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

€ 125.87

€ 125.87 1 Bag of 10 (ex VAT)

€ 149.79

€ 149.79 1 Bag of 10 (inc. VAT)

RS PRO T-Matic Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 125.87
5 - 9€ 125.24
10+€ 124.54

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Matic Connector

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30407190

Country of Origin

Germany

Product details

Screw connector (T-Matic)

These T-Matic Connectors are for connecting two aluminium profiles. These connectors can be assembled without machining. These are designed to be used with RS structural profiles. T-Matic connectors are also compatible with the Item range of profiles.

Zinc plated steel

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.