Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
2mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Distrelec Product Id
30403992
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 4.67
€ 4.67 Each (ex VAT)
€ 5.56
€ 5.56 Each (inc. VAT)
RS PRO T Shape Metric Hex Key, 2mm
1
€ 4.67
€ 4.67 Each (ex VAT)
€ 5.56
€ 5.56 Each (inc. VAT)
RS PRO T Shape Metric Hex Key, 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
2mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Distrelec Product Id
30403992
Country of Origin
Taiwan, Province Of China