Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO T5 Fluorescent Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 8 W, Ceiling/Wall Mount

RS Stock No.: 795-9741Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

390 mm

Width

60 mm

Depth

190 mm

Lamp Type

T5 Fluorescent

Wattage

8 W

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

Product details

RS Emergency Exit Signs Maintained and Non-Maintained

This IP20 rated emergency 3 hour switchable maintained and non-maintained Exit sign features powder coated white mild steel body, with 20mm cable entries BESA box fixings. The emergency exit box is supplied with legend arrow down with 8W T5 lamp. Ideal applications of this LED emergency exit sign are in commercial, industrial and retail.

3 hour emergency exit sign
Switchable maintained (M3) and non-maintained (NMm3)
Powder coated white mild steel body
Supplied with T5 8W lamp
Supplied with legend arrow down

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

P.O.A.

RS PRO T5 Fluorescent Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 8 W, Ceiling/Wall Mount

P.O.A.

RS PRO T5 Fluorescent Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 8 W, Ceiling/Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

390 mm

Width

60 mm

Depth

190 mm

Lamp Type

T5 Fluorescent

Wattage

8 W

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

Product details

RS Emergency Exit Signs Maintained and Non-Maintained

This IP20 rated emergency 3 hour switchable maintained and non-maintained Exit sign features powder coated white mild steel body, with 20mm cable entries BESA box fixings. The emergency exit box is supplied with legend arrow down with 8W T5 lamp. Ideal applications of this LED emergency exit sign are in commercial, industrial and retail.

3 hour emergency exit sign
Switchable maintained (M3) and non-maintained (NMm3)
Powder coated white mild steel body
Supplied with T5 8W lamp
Supplied with legend arrow down

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.