RS PRO Tactile Sign: Disability Access, Self-Adhesive Non Skid PVC, 600 x 500mm
RS Stock No.: 226-7871Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSign Description
Disability Access
Self-Adhesive
Yes
Tactile Message
No
Material
Non Skid PVC
Colour
Blue, White
Height
600 mm
Width
500mm
Sign or Label
Label
Country of Origin
Turkey
€ 119.60
€ 119.60 Each (ex VAT)
€ 142.32
€ 142.32 Each (inc. VAT)
RS PRO Tactile Sign: Disability Access, Self-Adhesive Non Skid PVC, 600 x 500mm
1
€ 119.60
€ 119.60 Each (ex VAT)
€ 142.32
€ 142.32 Each (inc. VAT)
RS PRO Tactile Sign: Disability Access, Self-Adhesive Non Skid PVC, 600 x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSign Description
Disability Access
Self-Adhesive
Yes
Tactile Message
No
Material
Non Skid PVC
Colour
Blue, White
Height
600 mm
Width
500mm
Sign or Label
Label
Country of Origin
Turkey