E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Tap & Drill Set, M3 → M10 Thread, Metric Standard, Hand Tap

RS Stock No.: 669-9407Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3 → M10

Set Type

Threading Tap Set

Type

Hexagon Drive Tap

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

6

Hand/Machine Tap

Hand Tap

Shank Type

Plain

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 97.96

€ 97.96 1 Set (ex VAT)

€ 116.57

€ 116.57 1 Set (inc. VAT)

RS PRO Tap & Drill Set, M3 → M10 Thread, Metric Standard, Hand Tap

€ 97.96

€ 97.96 1 Set (ex VAT)

€ 116.57

€ 116.57 1 Set (inc. VAT)

RS PRO Tap & Drill Set, M3 → M10 Thread, Metric Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3 → M10

Set Type

Threading Tap Set

Type

Hexagon Drive Tap

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

6

Hand/Machine Tap

Hand Tap

Shank Type

Plain

Country of Origin

China

You may be interested in