Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Tap Set, M2.5 Thread, 0.45mm Pitch, Metric Standard, Hand Tap

RS Stock No.: 151-921Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M2.5

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

0.45mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

44.5mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

2.8mm

Shank Type

Plain

Country of Origin

China

Stock information temporarily unavailable.

€ 20.05

€ 20.05 1 Set (ex VAT)

€ 23.86

€ 23.86 1 Set (inc. VAT)

RS PRO Tap Set, M2.5 Thread, 0.45mm Pitch, Metric Standard, Hand Tap

€ 20.05

€ 20.05 1 Set (ex VAT)

€ 23.86

€ 23.86 1 Set (inc. VAT)

RS PRO Tap Set, M2.5 Thread, 0.45mm Pitch, Metric Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M2.5

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

0.45mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

44.5mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

2.8mm

Shank Type

Plain

Country of Origin

China