Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Tape Dispenser for 1 x 50mm Width Tape

RS Stock No.: 912-9068Brand: RS PRODistrelec Article No.: 30420111
brand-logo
View all in Tape Dispensers

Technical Document

Specifications

Brand

RS Pro

Type

Tape Dispenser

For Use With

75mm Core Tape

Tape Width

1 x 50 mm, 2 x 25mm

Distrelec Product Id

30420111

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Bench Tape Dispensers

RS Pro bench tape dispensers are excellent robust all metal dispensers. BD50 bench dispenser has a non-slip rubber base, can be fixed to any vertical or inclined surface. PD351 heavy-duty bench dispenser is metal with a blade saver which protects the blade when the dispenser is not in use.

Features and Benefits BD50

Robust all metal bench tape dispenser
Suitable for 2 rolls of 1 inch tape or 1 roll of 2 inch tape
Wall mounted, bench mounted or free standing
Non-slip rubber base
Can be fixed to any vertical or inclined surface
All metal construction with integral tape bridge
Blade protection cap
Dual reel for 2 x 25 mm or 1 x 50 mm operation

Features and Benefits PD351

Heavy Duty
Blade saver which protects the blade when the dispenser is not in use
Maximum operator safety
For 66 metre tape on 75 mm diameter core

You may be interested in
Stock information temporarily unavailable.

€ 34.48

€ 34.48 Each (ex VAT)

€ 41.03

€ 41.03 Each (inc. VAT)

RS PRO Tape Dispenser for 1 x 50mm Width Tape

€ 34.48

€ 34.48 Each (ex VAT)

€ 41.03

€ 41.03 Each (inc. VAT)

RS PRO Tape Dispenser for 1 x 50mm Width Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Tape Dispenser

For Use With

75mm Core Tape

Tape Width

1 x 50 mm, 2 x 25mm

Distrelec Product Id

30420111

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Bench Tape Dispensers

RS Pro bench tape dispensers are excellent robust all metal dispensers. BD50 bench dispenser has a non-slip rubber base, can be fixed to any vertical or inclined surface. PD351 heavy-duty bench dispenser is metal with a blade saver which protects the blade when the dispenser is not in use.

Features and Benefits BD50

Robust all metal bench tape dispenser
Suitable for 2 rolls of 1 inch tape or 1 roll of 2 inch tape
Wall mounted, bench mounted or free standing
Non-slip rubber base
Can be fixed to any vertical or inclined surface
All metal construction with integral tape bridge
Blade protection cap
Dual reel for 2 x 25 mm or 1 x 50 mm operation

Features and Benefits PD351

Heavy Duty
Blade saver which protects the blade when the dispenser is not in use
Maximum operator safety
For 66 metre tape on 75 mm diameter core

You may be interested in