Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Taper Bush 1008, 25mm Shaft Diameter

RS Stock No.: 183-732Brand: RS PRO
brand-logo
View all in Taper Lock Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

25mm

Bush Series

1008

Outside Diameter

35mm

Length

22mm

Maximum Tightening Torque

5.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

You may be interested in
Stock information temporarily unavailable.

€ 11.02

€ 11.02 Each (ex VAT)

€ 13.11

€ 13.11 Each (inc. VAT)

RS PRO Taper Bush 1008, 25mm Shaft Diameter

€ 11.02

€ 11.02 Each (ex VAT)

€ 13.11

€ 13.11 Each (inc. VAT)

RS PRO Taper Bush 1008, 25mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.02
5 - 9€ 10.94
10 - 24€ 10.88
25+€ 10.86
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

25mm

Bush Series

1008

Outside Diameter

35mm

Length

22mm

Maximum Tightening Torque

5.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

You may be interested in