Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Tapered Handle, M8 x 12mm

RS Stock No.: 686-238Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

12mm

Handle Material

Wood Reinforced Phenolic

Shaft Material

Steel

Length

95mm

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 76.14

€ 12.69 Each (In a Pack of 6) (ex VAT)

€ 90.61

€ 15.101 Each (In a Pack of 6) (inc. VAT)

RS PRO Tapered Handle, M8 x 12mm

€ 76.14

€ 12.69 Each (In a Pack of 6) (ex VAT)

€ 90.61

€ 15.101 Each (In a Pack of 6) (inc. VAT)

RS PRO Tapered Handle, M8 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

12mm

Handle Material

Wood Reinforced Phenolic

Shaft Material

Steel

Length

95mm

Colour

Black

Country of Origin

China

You may be interested in